Part Details for BZY97-C120 by Telefunken Microelectronics Gmbh
Overview of BZY97-C120 by Telefunken Microelectronics Gmbh
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS78C120J/B | Rochester Electronics LLC | Replacement for National Semiconductor part number DS78C120J/883. Buy from authorized manufacturer Rochester Electronics. |
Part Details for BZY97-C120
BZY97-C120 CAD Models
BZY97-C120 Part Data Attributes
|
BZY97-C120
Telefunken Microelectronics Gmbh
Buy Now
Datasheet
|
Compare Parts:
BZY97-C120
Telefunken Microelectronics Gmbh
Zener Diode, 120.5V V(Z), 5.4%, 1.5W,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TELEFUNKEN MICROELECTRONICS GMBH | |
Reach Compliance Code | unknown | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 250 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Power Dissipation-Max | 1.5 W | |
Reference Voltage-Nom | 120.5 V | |
Surface Mount | NO | |
Voltage Tol-Max | 5.4% | |
Working Test Current | 5 mA |