Part Details for C-104-PM by Custom Connector Corporation
Overview of C-104-PM by Custom Connector Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C-104-PM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70102812
|
RS | DIN Rail,3.28 (1m) L,1.4" (35mm) W,0.3" (7.5mm) H, Prepunched Steel, Relay Socket | Custom Connector C-104-PM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 22 |
|
$5.2100 / $5.7900 | Buy Now |
|
Onlinecomponents.com | Socket Din Rail Prepunched Steel 1 Meter | 0 |
|
$3.8500 / $5.5000 | Buy Now |