There are no models available for this part yet.
Overview of C-13-F04M-P-SL/APC by Source Photonics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL58831CRZ | Renesas Electronics Corporation | Dual Laser Driver with APC Amplifier and Spread Spectrum Oscillator | |
ISL58831CRZ-T13 | Renesas Electronics Corporation | Dual Laser Driver with APC Amplifier and Spread Spectrum Oscillator |
CAD Models for C-13-F04M-P-SL/APC by Source Photonics
Part Data Attributes for C-13-F04M-P-SL/APC by Source Photonics
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SOURCE PHOTONICS INC
|
Reach Compliance Code
|
unknown
|
Body Height
|
25.5 mm
|
Body Length or Diameter
|
6.35 mm
|
Built-in Feature
|
AMPLIFIER
|
Data Rate
|
622 Mbps
|
Emitter/Detector Type
|
LASER DIODE, PIN PHOTODIODE
|
Fiber Optic Device Type
|
RECEIVER
|
Fiber Type
|
9/125, SMF
|
Mounting Feature
|
THROUGH HOLE MOUNT-RIGHT ANGLE
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Operating Wavelength-Max
|
1360 nm
|
Operating Wavelength-Min
|
1100 nm
|
Operating Wavelength-Nom
|
1310 nm
|
Reception Type
|
DIGITAL
|
Sensitivity
|
-33 dBm
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
3 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
NO
|
Alternate Parts for C-13-F04M-P-SL/APC
This table gives cross-reference parts and alternative options found for C-13-F04M-P-SL/APC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C-13-F04M-P-SL/APC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C-13-F04M-P-SL/APC-G5 | Receiver, 1100nm Min, 1360nm Max, 622Mbps, Through Hole Mount-right Angle | Source Photonics | C-13-F04M-P-SL/APC vs C-13-F04M-P-SL/APC-G5 |
C-13-F04M-P-SL/APC-GR | Receiver, 1100nm Min, 1360nm Max, 622Mbps, Through Hole Mount-right Angle, ROHS COMPLIANT PACKAGE-5 | Source Photonics | C-13-F04M-P-SL/APC vs C-13-F04M-P-SL/APC-GR |