Part Details for C-14244 by BUD Industries Inc
Overview of C-14244 by BUD Industries Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C-14244
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06M4484
|
Newark | Chassis, Rack Mount, 8.75X16.812In, Aluminum, Panel Type:Internal Panel, Rack U Height:-, Panel Material:Aluminum, Body Color:Unfinished, For Use With:Rack Mount Chassis, External Height - Metric:222.3Mm, Product Range:- Rohs Compliant: Yes |Bud Industries C-14244 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.9200 / $29.7400 | Buy Now |
DISTI #
C-14244-ND
|
DigiKey | RACKMOUNT INTERNAL CHASSIS Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.1250 / $28.6000 | Buy Now |
DISTI #
563-C-14244
|
Mouser Electronics | Racks & Rack Cabinet Accessories Chassis Accessories Internal Chassis 16.81 x 7.78" RoHS: Compliant | 3 |
|
$20.1200 / $28.6000 | Buy Now |
DISTI #
70148844
|
RS | Chassis, 0.090 in. Aluminum, 16.812 in., 7.781 in., 0.188 in., Natural | Bud Industries C-14244 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$20.5100 / $28.8900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$21.4700 | Buy Now |
|
Onlinecomponents.com | Aluminum Enclosure Rackmount Chassis RoHS: Compliant | 0 |
|
$21.4100 / $28.3400 | Buy Now |
DISTI #
000000000002172519
|
Sager | Racks & Rack Cabinet Accessories Chassis Accessories Internal Chassis 16.81 x 7.78 Min Qty: 5 | 0 |
|
$20.1500 / $32.2000 | Buy Now |