Part Details for C-14431 by BUD Industries Inc
Overview of C-14431 by BUD Industries Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C-14431
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06M4485
|
Newark | Small Rack Mount Chassis Cover, Cover Type:Chassis Cover, Cover Material:Aluminum, Cover Color:Natural, For Use With:19" Rack, External Depth - Metric:431.8Mm, External Width - Metric:203.2Mm, External Height - Metric:1.27Mm Rohs Compliant: Yes |Bud Industries C-14431 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$15.7200 / $22.0800 | Buy Now |
DISTI #
377-1418-ND
|
DigiKey | COVER SMALL RACK MOUNT VENTILATE Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
6 In Stock |
|
$15.1250 / $21.4000 | Buy Now |
DISTI #
563-C-14431
|
Mouser Electronics | Racks & Rack Cabinet Accessories Chassis Accessories Small Rack Mount Chassis Cover, Ventilated, 8 x 17" RoHS: Compliant | 2 |
|
$15.1200 / $21.4000 | Buy Now |
DISTI #
70148351
|
RS | Cover, Chassis, Aluminum, 17.000 in., 8.000 in., 0.156 in., Natural | Bud Industries C-14431 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1 |
|
$15.1900 / $21.3900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$16.1400 | Buy Now |
|
Onlinecomponents.com | Natural Aluminum Rack Mount Chassis Cover RoHS: Compliant |
25 In Stock 102 Factory Stock |
|
$16.0900 / $21.3000 | Buy Now |
DISTI #
77406825
|
Verical | Natural Aluminum Rack Mount Chassis Cover RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2345 | Americas - 24 |
|
$21.8400 / $27.6900 | Buy Now |
DISTI #
000000000002172522
|
Sager | Racks & Rack Cabinet Accessories Chassis Accessories Small Rack Mount Chassis Cover, Ventilated, 8 x 17 Min Qty: 5 | 102 |
|
$13.9000 / $24.2000 | Buy Now |
|
Master Electronics | Natural Aluminum Rack Mount Chassis Cover RoHS: Compliant |
25 In Stock 102 Factory Stock |
|
$16.0900 / $21.3000 | Buy Now |