Part Details for C-14432 by BUD Industries Inc
Overview of C-14432 by BUD Industries Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C-14432
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06M4486
|
Newark | Small Rack Mount Chassis Cover, Cover Type:Chassis Cover, Cover Material:Aluminum, Cover Color:Natural, For Use With:19" Rack, External Depth - Metric:431.8Mm, External Width - Metric:406.4Mm, External Height - Metric:1.27Mm Rohs Compliant: Yes |Bud Industries C-14432 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$25.0800 / $35.1000 | Buy Now |
DISTI #
377-1419-ND
|
DigiKey | COVER SMALL RACK MOUNT VENTILATE Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
30 In Stock |
|
$24.1250 / $34.2000 | Buy Now |
DISTI #
563-C-14432
|
Mouser Electronics | Racks & Rack Cabinet Accessories Chassis Accessories Small Rack Mount Chassis Cover, Ventilated, 16 x 17" RoHS: Compliant | 1 |
|
$24.1200 / $34.2000 | Buy Now |
DISTI #
70148352
|
RS | Cover, Chassis, Aluminum, 17.000 in., 16.000 in., 0.156 in., Natural | Bud Industries C-14432 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$26.9700 / $35.0300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$25.7400 | Buy Now |
|
Onlinecomponents.com | Natural Aluminum Rack Mount Chassis Cover RoHS: Compliant |
16 In Stock 39 Factory Stock |
|
$23.1900 / $35.2600 | Buy Now |
DISTI #
74493521
|
Verical | Natural Aluminum Rack Mount Chassis Cover RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2312 | Americas - 15 |
|
$30.4460 / $45.8380 | Buy Now |
DISTI #
000000000002172523
|
Sager | Racks & Rack Cabinet Accessories Chassis Accessories Small Rack Mount Chassis Cover, Ventilated, 16 x 17 Min Qty: 3 | 39 |
|
$22.2000 / $38.6000 | Buy Now |
|
Master Electronics | Natural Aluminum Rack Mount Chassis Cover RoHS: Compliant |
16 In Stock 39 Factory Stock |
|
$23.1900 / $35.2600 | Buy Now |