Part Details for C-1510A-DFB2.5-RB-SSTHI/APC by Source Photonics
Overview of C-1510A-DFB2.5-RB-SSTHI/APC by Source Photonics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C-1510A-DFB2.5-RB-SSTHI/APC
C-1510A-DFB2.5-RB-SSTHI/APC CAD Models
C-1510A-DFB2.5-RB-SSTHI/APC Part Data Attributes
|
C-1510A-DFB2.5-RB-SSTHI/APC
Source Photonics
Buy Now
Datasheet
|
Compare Parts:
C-1510A-DFB2.5-RB-SSTHI/APC
Source Photonics
DFB Laser Module Emitter, Through Hole Mount,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SOURCE PHOTONICS INC | |
Reach Compliance Code | unknown | |
Fiber Optic Device Type | DFB LASER MODULE EMITTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Operating Wavelength-Nom | 1510 nm | |
Supply Voltage-Max | 1.5 V | |
Surface Mount | NO |