There are no models available for this part yet.
Overview of C-1557 by BUD Industries Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PFD2015-572MEC | Coilcraft Inc | Dual wound coil, SMT, RoHS, halogen-free | |
ISL1557IRZ-T7 | Renesas Electronics Corporation | xDSL Differential Line Driver |
Price & Stock for C-1557 by BUD Industries Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
377-1961-ND
|
DigiKey | CABINET SLOPING PANEL PRESTIGE Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
1 In Stock |
|
$361.5000 / $408.3500 | Buy Now | |
DISTI #
563-C-1557
|
Mouser Electronics | Enclosures, Boxes, & Cases Sloping Panel Prestige Steel Enclosure (14.8 X 22 X 16.3 In) RoHS: Compliant | 0 |
|
$404.8500 / $408.2700 | Order Now | |
DISTI #
70148454
|
RS | Cabinet, Steel, Steel, Metallic Gray, Black, 22 in., 8.25 in., 1.312 in., 10-32 | Bud Industries C-1557 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$412.4300 | RFQ | |
Future Electronics | Sloping 10.5 inch Panel 14.78 inch Height 16.25 inch Depth Prestige Cabinet RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$400.3500 / $420.3700 | Buy Now | ||
Onlinecomponents.com | Sloping Panel Prestige Cabinet - External 14.78 x 22 x 16.25 Inches - Internal 3.5 x 19.06 x 14.97 Inches RoHS: Compliant | 2 Factory Stock |
|
$390.4200 / $413.2300 | Buy Now | ||
DISTI #
000000000002172528
|
Sager | Enclosures, Boxes, & Cases Sloping Panel Prestige Steel Enclosure (14.8 X 22 X 16.3 In) Min Qty: 1 | 2 |
|
$362.2000 / $482.9500 | Buy Now | |
Master Electronics | Sloping Panel Prestige Cabinet - External 14.78 x 22 x 16.25 Inches - Internal 3.5 x 19.06 x 14.97 Inches RoHS: Compliant | 2 Factory Stock |
|
$390.4200 / $413.2300 | Buy Now | ||
DISTI #
10012561
|
TestEquity LLC | Bud Industries C-1557 Sloping Panel Enclosure, Steel, 14.8x22x16.3 in, Prestige Series | 2 |
|
$444.9200 | Buy Now |