There are no models available for this part yet.
Overview of C-3700-18 by General Devices
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD70F3700GB-8EU-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) |
Price & Stock for C-3700-18 by General Devices
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
99F4107
|
Newark | Telescoping Slide, 2 Section 11.95In Steel, Length:18", Extended Length:29.95M, Bearing Style:Solid, Carrying Capacity:75Lb, Product Range:C-3700 Series Solid Bearing Slide, Enclosure Material:Steel, External Depth:0.3" Rohs Compliant: Yes |General Devices C-3700-18 RoHS: Compliant Min Qty: 1 Package Multiple: 2 Date Code: 0 Container: Pack | 98 |
|
$88.8200 / $152.2000 | Buy Now | |
DISTI #
000000000003469445
|
Sager | General Devices Min Qty: 1 | 0 |
|
$63.8600 / $642.7200 | Buy Now |