Part Details for C-874-24 by General Devices
Overview of C-874-24 by General Devices
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C-874-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97F3101
|
Newark | Telescoping Slide Two Section, 18In, Steel, Length:24", Extended Length:18", Bearing Style:Solid, Carrying Capacity:85Lb, Product Range:C-857 Series Solid Bearing Slide, Body Material:Steel, Enclosure Material:Steel, Slide Travel:18"rohs Compliant: Yes |General Devices C-874-24 RoHS: Compliant Min Qty: 5 Package Multiple: 2 Date Code: 0 Container: Pack | 0 |
|
$582.8400 / $933.1800 | Buy Now |
DISTI #
000000000003469594
|
Sager | General Devices Min Qty: 1 | 0 |
|
$62.8300 / $641.6900 | Buy Now |