Part Details for C-PCIE-2RJ45-10G by Amphenol ProLabs
Overview of C-PCIE-2RJ45-10G by Amphenol ProLabs
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-52RJ45UNNE-003 | Amphenol Cables on Demand | Amphenol MP-52RJ45UNNE-003 CAT5e 2-Pair RJ45 Data Cable - CAT5e 3/4/176900 Patch Cable with 8P8C RJ45 Connectors (Straight-Thru) with Pins 1, 2, 3 & 6 Populated 3ft | |
6V31021NLGI | Renesas Electronics Corporation | 4-Output Low Power Fanout Buffer For PCIe Gen3 And 10G Ethernet | |
6V31021NLGI8 | Renesas Electronics Corporation | 4-Output Low Power Fanout Buffer For PCIe Gen3 And 10G Ethernet |
Price & Stock for C-PCIE-2RJ45-10G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4932-C-PCIE-2RJ45-10G-ND
|
DigiKey | 10Gbs Dual RJ-45 Port 100m PCIe Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
31 In Stock |
|
$219.3750 / $243.7500 | Buy Now |