There are no models available for this part yet.
Overview of C-SFF8644-8088-2M by Amphenol ProLabs
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADAQ8088EBZ | Analog Devices | EVALUATION BOARD | |
ISL8088IRZ-T7A | Renesas Electronics Corporation | Dual 800mA Low Quiescent Current 2.25MHz High Efficiency Synchronous Buck Regulator | |
ISL8088EVAL2Z | Renesas Electronics Corporation | Dual 800mA Low Quiescent Current 2.25MHz Efficienct Synchronous Buck Regulator Evaluation Board |
Price & Stock for C-SFF8644-8088-2M by Amphenol ProLabs
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4932-C-SFF8644-8088-2M-ND
|
DigiKey | 2m SFF-8644 External Mini-SAS HD Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
2 In Stock |
|
$139.5000 / $155.0000 | Buy Now |