Part Details for C.1602UV by Pawbol Sp zoo
Overview of C.1602UV by Pawbol Sp zoo
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C.1602UV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PW-C.1602UV
|
TME | Enclosure: wall mounting, X: 310mm, Y: 410mm, Z: 170mm, ABS, IP65 Min Qty: 1 | 2 |
|
$53.2800 / $60.8900 | Buy Now |