Part Details for C00-707-100-020-013 by ODU Steckverbindungssysteme Gmbh & Co Kg
Overview of C00-707-100-020-013 by ODU Steckverbindungssysteme Gmbh & Co Kg
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C00-707-100-020-013
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AH5152
|
Newark | Cable Assy, 2P Cir Plug-Free End, 19.7", Connector To Connector:Circular Plug To Free End, No. Of Positions:2Positions, Cable Length - Imperial:19.7", Cable Length - Metric:500Mm, Jacket Color:White, Product Range:Mini-Med Series Rohs Compliant: Yes |Odu-Usa C00-707-100-020-013 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 29 |
|
$8.1600 | Buy Now |
DISTI #
1907-1041-ND
|
DigiKey | CIRC CBL 2POS PLUG TO WIRE 1.64' Min Qty: 1 Lead time: 7 Weeks Container: Box |
8 In Stock |
|
$9.8733 / $16.3300 | Buy Now |
DISTI #
394-C00707100020013
|
Mouser Electronics | Sensor Cables / Actuator Cables Plug W CA, 0.5 m, IP67, 2 Contacts, 90 Key RoHS: Compliant | 0 |
|
$9.3400 / $15.4000 | Order Now |
|
Onlinecomponents.com | ODU MINI-MED® Plug with cable assembly, 0.5 m, IP67, 2 Contacts, 90° Key RoHS: Compliant | 0 |
|
$7.1000 / $12.9400 | Buy Now |