Part Details for C00-707-100-040-013 by ODU-USA Inc
Overview of C00-707-100-040-013 by ODU-USA Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C00-707-100-040-013
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AH4531
|
Newark | Cable Assy, 4P Cir Plug-Free End, 19.7", Connector To Connector:Circular Plug To Free End, No. Of Positions:4Positions, Cable Length - Imperial:19.7", Cable Length - Metric:500Mm, Jacket Color:White, Product Range:Mini-Med Series Rohs Compliant: Yes |Odu-Usa C00-707-100-040-013 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$3.7500 | Buy Now |
DISTI #
51AH4531
|
Avnet Americas | Circular Cable Assembly, Circular Plug to Free End, 4 Positions, 19.7 ", 500 mm, White - Bulk (Alt: 51AH4531) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Bulk | 25 Partner Stock |
|
$13.5700 / $18.1700 | Buy Now |
DISTI #
C00-707-100-040-01
|
Avnet Americas | Circular Cable Assembly, Circular Plug to Free End, 4 Positions, 19.7 ", 500 mm, White - Bulk (Alt: C00-707-100-040-01) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$15.6960 | Buy Now |