Part Details for C00-707-100-040-019 by ODU-USA Inc
Overview of C00-707-100-040-019 by ODU-USA Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C00-707-100-040-019
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C00-707-100-040-01
|
Avnet Americas | Circular Cable Assembly, Circular Receptacle to Free End, 4 Positions, 19.7 ", 500 mm, White - Bulk (Alt: C00-707-100-040-01) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$18.4680 | Buy Now |
DISTI #
C00-707-100-040-01
|
Avnet Americas | Circular Cable Assembly, Circular Receptacle to Free End, 4 Positions, 19.7 ", 500 mm, White - Bulk (Alt: C00-707-100-040-01) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$18.4680 | Buy Now |