Part Details for C00-707-100-050-024 by ODU Steckverbindungssysteme Gmbh & Co Kg
Overview of C00-707-100-050-024 by ODU Steckverbindungssysteme Gmbh & Co Kg
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C00-707-100-050-024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AH4538
|
Newark | Cable Assy, 5P Cir Rcpt-Free End, 16.4Ft, Connector To Connector:Circular Receptacle To Free End, No. Of Positions:5Positions, Cable Length - Imperial:16.4Ft, Cable Length - Metric:5M, Jacket Color:White Rohs Compliant: Yes |Odu-Usa C00-707-100-050-024 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$6.8500 | Buy Now |
DISTI #
1907-1056-ND
|
DigiKey | CIRC CBL 5POS RCPT TO WIRE 16.4' Min Qty: 1 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$31.3500 | Buy Now |
DISTI #
394-C00707100050024
|
Mouser Electronics | Sensor Cables / Actuator Cables In-line RECPT W CA, 5 m, IP67, 5 Contacts, 90 Key RoHS: Compliant | 0 |
|
$25.3300 / $29.0100 | Order Now |
|
Onlinecomponents.com | ODU MINI-MED® In-line receptacle with cable assembly, 5 m, IP67, 5 Contacts, 90° Key RoHS: Compliant | 0 |
|
$15.3500 / $29.5400 | Buy Now |