Part Details for C00-707-100-060-019 by ODU Steckverbindungssysteme Gmbh & Co Kg
Overview of C00-707-100-060-019 by ODU Steckverbindungssysteme Gmbh & Co Kg
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C00-707-100-060-019
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AH4541
|
Newark | Cable Assy, 6P Cir Rcpt-Free End, 19.7", Connector To Connector:Circular Receptacle To Free End, No. Of Positions:6Positions, Cable Length - Imperial:19.7", Cable Length - Metric:500Mm, Jacket Color:White Rohs Compliant: Yes |Odu-Usa C00-707-100-060-019 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$4.5500 | Buy Now |
DISTI #
1907-1059-ND
|
DigiKey | CIRC CBL 6POS RCPT TO WIRE 1.64' Min Qty: 1 Lead time: 10 Weeks Container: Box |
160 In Stock |
|
$8.9500 / $18.4300 | Buy Now |
DISTI #
394-C00707100060019
|
Mouser Electronics | Sensor Cables / Actuator Cables In-line RECPT W CA, 0.5 m, IP67, 6 Contacts, 90 Key RoHS: Compliant | 1 |
|
$10.4800 / $15.9100 | Buy Now |
|
Onlinecomponents.com | ODU MINI-MED® In-line receptacle with cable assembly, 0.5 m, IP67, 6 Contacts, 90° Key RoHS: Compliant | 0 |
|
$11.1100 / $19.5000 | Buy Now |