There are no models available for this part yet.
Overview of C00710B0100002 by Amphenol Commercial
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for C00710B0100002 by Amphenol Commercial
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73419508
|
RS | FPC 10P P=1MM SMT R/A | Amphenol Commercial (Amphenol CS) C00710B0100002 RoHS: Not Compliant Min Qty: 3024 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7800 | RFQ | |
DISTI #
AMLC00710B0100002
|
Heilind Electronics | FPC 10P P1MM SMT RA | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
AMLC00710B0100002
|
Interstate Connecting Components | FPC 10P P1MM SMT RA | 0 |
|
Buy Now |