Part Details for C00710B0120001 by Amphenol Commercial
Overview of C00710B0120001 by Amphenol Commercial
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C00710B0120001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73423122
|
RS | FPC 12P P=1MM DIP SOLDER ST | Amphenol Commercial (Amphenol CS) C00710B0120001 RoHS: Not Compliant Min Qty: 2736 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0200 | RFQ |
DISTI #
AMLC00710B0120001
|
Heilind Electronics | FPC 12P P1MM DIP SOLDER ST | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMLC00710B0120001
|
Interstate Connecting Components | FPC 12P P1MM DIP SOLDER ST | 0 |
|
Buy Now |