Part Details for C01610F0080031 by Amphenol Corporation
Overview of C01610F0080031 by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for C01610F0080031
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C016 10F008 003 1
|
Avnet Americas | Conn Circular F 9 POS Crimp RA Cable Mount 9 Terminal 1 Port - Boxed Product (Development Kits) (Alt: C016 10F008 003 1) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Box | 0 |
|
$21.8250 / $30.3645 | Buy Now |
DISTI #
C01610F0080031
|
Avnet Americas | Conn Circular F 9 POS Crimp RA Cable Mount 9 Terminal 1 Port - Boxed Product (Development Kits) (Alt: C01610F0080031) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Box | 0 |
|
$21.6125 / $33.0770 | Buy Now |
DISTI #
C016 10F008 003 1
|
Avnet Americas | Conn Circular F 9 POS Crimp RA Cable Mount 9 Terminal 1 Port - Boxed Product (Development Kits) (Alt: C016 10F008 003 1) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Box | 0 |
|
$21.8250 / $30.3645 | Buy Now |
DISTI #
C01610F0080031
|
Avnet Americas | Conn Circular F 9 POS Crimp RA Cable Mount 9 Terminal 1 Port - Boxed Product (Development Kits) (Alt: C01610F0080031) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Box | 0 |
|
$21.6125 / $33.0770 | Buy Now |
DISTI #
C01610F0080031
|
Avnet Abacus | Conn Circular F 9 POS Crimp RA Cable Mount 9 Terminal 1 Port (Alt: C01610F0080031) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 1 Weeks, 5 Days | Abacus - 0 |
|
Buy Now |
Part Details for C01610F0080031
C01610F0080031 CAD Models
C01610F0080031 Part Data Attributes:
|
C01610F0080031
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
C01610F0080031
Amphenol Corporation
Circular Connector, 9 Contact(s), Polyamide66, Female, Crimp Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | COMPATIBLE CONTACTS: VN020160003(1); VN020160003(2); ZN020160003(1); ZN020160003(2), POLARIZED, 1 GROUND CONTACT AVAILABLE | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Size | 1 | |
Termination Type | CRIMP | |
Total Number of Contacts | 9 |