Part Details for C01620D00310010 by Amphenol Corporation
Overview of C01620D00310010 by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for C01620D00310010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C01620D00310010
|
Avnet Americas | Connector Circular Socket 3+PE Position Screw Straight Cable Mount 4 Terminal 1 Port - Boxed Product (Development Kits) (Alt: C01620D00310010) Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Box | 957 |
|
$6.7800 | Buy Now |
DISTI #
C016-20D003-100-10
|
Avnet Americas | Connector Circular Socket 3+PE Position Screw Straight Cable Mount 4 Terminal 1 Port - Boxed Product (Development Kits) (Alt: C016-20D003-100-10) Min Qty: 1000 Package Multiple: 250 Container: Box | 0 |
|
RFQ | |
DISTI #
C01620D00310010
|
Avnet Americas | Connector Circular Socket 3+PE Position Screw Straight Cable Mount 4 Terminal 1 Port - Boxed Product (Development Kits) (Alt: C01620D00310010) Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Box | 957 |
|
$6.7800 | Buy Now |
DISTI #
C016-20D003-100-10
|
Avnet Americas | Connector Circular Socket 3+PE Position Screw Straight Cable Mount 4 Terminal 1 Port - Boxed Product (Development Kits) (Alt: C016-20D003-100-10) Min Qty: 1000 Package Multiple: 250 Container: Box | 0 |
|
RFQ | |
DISTI #
C01620D00310010
|
TME | Connector: circular, plug, for cable, PIN: 4, female, silver plated Min Qty: 1 | 316 |
|
$8.1400 / $12.8100 | Buy Now |
DISTI #
C01620D00310010
|
Avnet Americas | Connector Circular Socket 3+PE Position Screw Straight Cable Mount 4 Terminal 1 Port - Boxed Product (Development Kits) (Alt: C01620D00310010) Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Box | 957 |
|
$6.7800 | Buy Now |
DISTI #
C016-20D003-100-10
|
Avnet Americas | Connector Circular Socket 3+PE Position Screw Straight Cable Mount 4 Terminal 1 Port - Boxed Product (Development Kits) (Alt: C016-20D003-100-10) Min Qty: 1000 Package Multiple: 250 Container: Box | 0 |
|
RFQ | |
DISTI #
C01620D00310010
|
Avnet Abacus | 3+PE Female straight cable connector with strain relief and clamping ring. Field installable screw termination. (Alt: C01620D00310010) RoHS: Compliant Min Qty: 250 Package Multiple: 50 Lead time: 0 Weeks, 4 Days | Abacus - 900 |
|
Buy Now | |
|
New Advantage Corporation | Female cable connector 3+Earth RoHS: Compliant Min Qty: 1 Package Multiple: 50 | 700 |
|
$10.4500 / $11.2300 | Buy Now |
Part Details for C01620D00310010
C01620D00310010 CAD Models
C01620D00310010 Part Data Attributes
|
C01620D00310010
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
C01620D00310010
Amphenol Corporation
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | IP65, IP67 | |
Backshell Type | SOLID | |
Body Depth | 2.858 inch | |
Body Diameter | 1.181 inch | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYAMIDE6.6/POLYAMIDE6 | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CUL,UL,VDE | |
Shell Material | POLYAMIDE6.6/POLYAMIDE6 | |
Termination Type | SCREW | |
Total Number of Contacts | 4 |