Part Details for C03000K19M100E by Molex
Overview of C03000K19M100E by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C03000K19M100E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-C03000K19M100E-ND
|
DigiKey | CBL CIRC Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$253.6900 | Buy Now |
DISTI #
65694293
|
Verical | Circular Industrial Cordset, Single Ended, 3 Poles Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$224.4300 | Buy Now |
DISTI #
Molex C03000K19M100E
|
PEI Genesis | Sensor Cables / Actuator Cable | 1 |
|
Buy Now |