Part Details for C04000A48M400 by Woodhead Molex
Overview of C04000A48M400 by Woodhead Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C04000A48M400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ5578
|
Newark | Bp D 4P Fp Sk St #10 Gy Pvc 40M |Molex/woodhead C04000A48M400 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$933.5000 / $1,006.7200 | Buy Now |
|
Onlinecomponents.com | Quick Change - Double Ended Cordset - Female (Straight) to Pigtail- 4 position - 10 AWG - TPE Cable - 40.0m Length RoHS: Compliant |
2 Partner Stock |
|
$839.8900 / $874.8700 | Buy Now |
|
Master Electronics | Quick Change - Double Ended Cordset - Female (Straight) to Pigtail- 4 position - 10 AWG - TPE Cable - 40.0m Length RoHS: Compliant |
2 Partner Stock |
|
$839.8900 / $874.8700 | Buy Now |