Part Details for C0402C0G500-1R2BPE by VENKEL LTD
Overview of C0402C0G500-1R2BPE by VENKEL LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0402C0G500-1R2BPE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C0402C0G500-1R2BPE
|
Venkel Ltd. | Chip Capacitor, 0402, C0G, 50V, 1.2pF, �0.1pF, Pd RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 10 Weeks, 5 Days Container: Reel | 0 |
|
Buy Now |
Part Details for C0402C0G500-1R2BPE
C0402C0G500-1R2BPE CAD Models
C0402C0G500-1R2BPE Part Data Attributes
|
C0402C0G500-1R2BPE
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C0402C0G500-1R2BPE
VENKEL LTD
Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.3334% +Tol, 8.3334% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.635 mm | |
JESD-609 Code | e4 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 8.3334% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed, 7 Inch | |
Positive Tolerance | 8.3334% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | PALLADIUM SILVER | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for C0402C0G500-1R2BPE
This table gives cross-reference parts and alternative options found for C0402C0G500-1R2BPE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402C0G500-1R2BPE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402N1R2B500P | Ceramic Capacitor, Ceramic, 50V, 8.3333% +Tol, 8.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000012uF, 0402, | Knowles Capacitors | C0402C0G500-1R2BPE vs 0402N1R2B500P |
0402N1R2B500Y | Ceramic Capacitor, Ceramic, 50V, 8.3333% +Tol, 8.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000012uF, 0402, | Knowles Capacitors | C0402C0G500-1R2BPE vs 0402N1R2B500Y |
BC025A1R2BZJ9SA1 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.3333% +Tol, 8.3333% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | C0402C0G500-1R2BPE vs BC025A1R2BZJ9SA1 |
C0402C0G500-1R2BNP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.33% +Tol, 8.33% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0402, CHIP | VENKEL LTD | C0402C0G500-1R2BPE vs C0402C0G500-1R2BNP |
04025U1R2B4T2A | Ceramic Capacitor, Ceramic, 50V, 8.3333% +Tol, 8.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000012uF, 0402 | Kyocera AVX Components | C0402C0G500-1R2BPE vs 04025U1R2B4T2A |
VJ0402D1R2BXAAJ | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.3333% +Tol, 8.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000012uF, 0402, | Vishay Intertechnologies | C0402C0G500-1R2BPE vs VJ0402D1R2BXAAJ |
BC025A1R2BZB1AA2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.3333% +Tol, 8.3333% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | C0402C0G500-1R2BPE vs BC025A1R2BZB1AA2 |
04025U1R2BAT2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.33% +Tol, 8.33% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Kyocera AVX Components | C0402C0G500-1R2BPE vs 04025U1R2BAT2A |
0402N1R2B500SH | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.3333% +Tol, 8.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000012uF, 0402, | Knowles Capacitors | C0402C0G500-1R2BPE vs 0402N1R2B500SH |
0402N1R2B500VH | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.3333% +Tol, 8.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000012uF, 0402, | Knowles Capacitors | C0402C0G500-1R2BPE vs 0402N1R2B500VH |