-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ7816
|
Newark | Cap, Aec-Q200, 1000Pf, 50V, Mlcc, 0402, Capacitance:1000Pf, Voltage(Dc):50V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X8G, Product Range:C Series Kemet, Product Length:1.02Mmrohs Compliant: Yes |Kemet C0402C102K5TACAUTO Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7494 |
|
$0.0210 | Buy Now |
DISTI #
12AJ7817
|
Newark | Cap, Aec-Q200, 1000Pf, 50V, Mlcc, 0402, Capacitance:1000Pf, Voltage(Dc):50V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X8G, Product Range:C Series Kemet, Product Length:1.02Mmrohs Compliant: Yes |Kemet C0402C102K5TACAUTO Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 10000 |
|
$0.1020 / $0.1110 | Buy Now |
DISTI #
399-C0402C102K5TACAUTOCT-ND
|
DigiKey | CAP CER 1000PF 50V X8G 0402 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11079 In Stock |
|
$0.0871 / $0.5100 | Buy Now |
DISTI #
80-C0402C102K5TAUTO
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1000pF X8G 0402 10% AEC-Q200 RoHS: Compliant | 12268 |
|
$0.0870 / $0.5100 | Buy Now |
|
Onlinecomponents.com |
20000 Partner Stock |
|
$0.0989 | Buy Now | |
DISTI #
61304932
|
Verical | Surface Mount Multilayer Ceramic Chip Capacitors (SMD MLCCs) Automotive AEC-Q200 RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 | Americas - 20000 |
|
$0.0930 | Buy Now |
DISTI #
C0402C102K5TACAUTO
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1000pF X8G 0402 10% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0930 / $0.0950 | Buy Now |
DISTI #
C0402C102K5TACAUTO
|
TME | Capacitor: ceramic, MLCC, 1nF, 50V, X8G, ±10%, SMD, 0402 Min Qty: 10000 | 0 |
|
$0.1665 | RFQ |
DISTI #
3588909
|
element14 Asia-Pacific | CAP, AEC-Q200, 1000PF, 50V, MLCC, 0402 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 13910 |
|
$0.1144 / $0.2716 | Buy Now |
DISTI #
3588909RL
|
element14 Asia-Pacific | CAP, AEC-Q200, 1000PF, 50V, MLCC, 0402 RoHS: Compliant Min Qty: 100 Container: Reel | 13910 |
|
$0.1144 / $0.1749 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0402C102K5TACAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0402C102K5TACAUTO
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X8G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |