There are no models available for this part yet.
Overview of C0402HQN201-5R6BNP by VENKEL LTD
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Energy and Power Systems
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for C0402HQN201-5R6BNP by VENKEL LTD
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
C0402HQN201-5R6BNP
|
Venkel Ltd. | High-Q NP0 Chip Capacitor, 0402, HQN, 200V, 5.6pF, �0.1pF RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
Buy Now |
CAD Models for C0402HQN201-5R6BNP by VENKEL LTD
Part Data Attributes for C0402HQN201-5R6BNP by VENKEL LTD
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VENKEL LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.0000056 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.5 mm
|
JESD-609 Code
|
e3
|
Length
|
1 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
1.7857%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 7 INCH
|
Positive Tolerance
|
1.7857%
|
Rated (DC) Voltage (URdc)
|
200 V
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.5 mm
|
Alternate Parts for C0402HQN201-5R6BNP
This table gives cross-reference parts and alternative options found for C0402HQN201-5R6BNP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402HQN201-5R6BNP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RF15N5R6B201CT | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | C0402HQN201-5R6BNP vs RF15N5R6B201CT |
201R07S5R6BV4T | Ceramic Capacitor, Ceramic, | Johanson Technology Inc | C0402HQN201-5R6BNP vs 201R07S5R6BV4T |
CBR04C569B2GAC | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0402HQN201-5R6BNP vs CBR04C569B2GAC |
GQM1555C2D5R6BB01J | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1.79% +Tol, 1.79% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | C0402HQN201-5R6BNP vs GQM1555C2D5R6BB01J |
MT15N5R6B201CG | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1.7857% +Tol, 1.7857% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0402, CHIP | Walsin Technology Corporation | C0402HQN201-5R6BNP vs MT15N5R6B201CG |
GQM1555C2D5R6BB01W | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1.79% +Tol, 1.79% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | C0402HQN201-5R6BNP vs GQM1555C2D5R6BB01W |
RF15N5R6B201CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | C0402HQN201-5R6BNP vs RF15N5R6B201CG |
MT15N5R6B201CT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1.7857% +Tol, 1.7857% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0402, CHIP | Walsin Technology Corporation | C0402HQN201-5R6BNP vs MT15N5R6B201CT |