Part Details for C042 by CIT Relay & Switch
Overview of C042 by CIT Relay & Switch
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7832C0425X01LF | Amphenol Communications Solutions | Smart Card Reader, Input Output Connectors, Connectors for Vandalism Proof, 8 contacts, Harsh Environment, Module Type, Lead Free. | |
G808C04260TDEU | Amphenol Communications Solutions | PCB Socket 2.54mm Pitch,STR DIP,2x2Pin,G/F,NY6T, W=5.0mm,3.55mm*1.8mm_7.62mm,T&R W/CAP | |
SIT9002AC-042N33DB115.00000 | SiTime | 1 to 220 MHz, Differential Spread-spectrum Oscillator |
Price & Stock for C042
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2449-C042-ND
|
DigiKey | CAP PUSHBUTTON Min Qty: 1 Lead time: 1 Weeks Container: Bag |
1990 In Stock |
|
$0.1666 / $0.2800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1888 / $0.3895 | Buy Now |
|
Bristol Electronics | 915 |
|
RFQ |