Part Details for C0430ALNAB by Bulgin
Overview of C0430ALNAB by Bulgin
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0430ALNAB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-C0430ALNAB-ND
|
DigiKey | C0430ALY T.BLACK 1 RED 230V Min Qty: 40 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
304 In Stock |
|
$2.0500 / $2.1300 | Buy Now |
DISTI #
167-C0430ALNAB
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators Black, Red, 230V | 950 |
|
$2.0200 / $3.7700 | Buy Now |
DISTI #
C0430ALNAB
|
Avnet Abacus | Fuse Holder 1Fuse 6.3mm x 32mm Cartridge 250VAC (Alt: C0430ALNAB) RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |