Part Details for C0472.41.03 by Prysmian Spa
Overview of C0472.41.03 by Prysmian Spa
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0472.41.03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C0472R-1000-ND
|
DigiKey | CABLE 2COND 18AWG RED SHLD Min Qty: 1000 Lead time: 4 Weeks Container: Spool |
1000 In Stock |
|
$0.3473 / $0.4141 | Buy Now |
DISTI #
C0472R-100-ND
|
DigiKey | CABLE 2COND 18AWG RED SHLD 100' Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
7 In Stock |
|
$54.7640 / $86.0600 | Buy Now |
DISTI #
C0472R-50-ND
|
DigiKey | CABLE 2COND 18AWG RED SHLD 50' Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
7 In Stock |
|
$26.7760 / $42.0800 | Buy Now |
DISTI #
C0472R-500-ND
|
DigiKey | CABLE 2COND 18AWG RED SHLD 500' Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
1 In Stock |
|
$257.4530 / $404.5700 | Buy Now |