Part Details for C0603C181KBTACTU by KEMET Corporation
Overview of C0603C181KBTACTU by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0603C181KBTACTU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80-C0603C181KBTACTU
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 500Vo 180pF X8G 0603 10% | 0 |
|
$0.0450 / $0.3100 | Order Now |
Part Details for C0603C181KBTACTU
C0603C181KBTACTU CAD Models
C0603C181KBTACTU Part Data Attributes:
|
C0603C181KBTACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C181KBTACTU
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X8G, 30ppm/Cel TC, 0.00018uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Capacitance | 0.00018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 630 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X8G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for C0603C181KBTACTU
This table gives cross-reference parts and alternative options found for C0603C181KBTACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C181KBTACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603X181KBTACTU | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X8G, 30ppm/Cel TC, 0.00018uF, Surface Mount, 0603, CHIP | KEMET Corporation | C0603C181KBTACTU vs C0603X181KBTACTU |
C0603X181KBTAC7411 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X8G, 30ppm/Cel TC, 0.00018uF, Surface Mount, 0603, CHIP | KEMET Corporation | C0603C181KBTACTU vs C0603X181KBTAC7411 |
C0603X181KBTACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X8G, 30ppm/Cel TC, 0.00018uF, Surface Mount, 0603, CHIP | KEMET Corporation | C0603C181KBTACTU vs C0603X181KBTACAUTO |
C0603C181KBTAC7411 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X8G, 30ppm/Cel TC, 0.00018uF, Surface Mount, 0603, CHIP | KEMET Corporation | C0603C181KBTACTU vs C0603C181KBTAC7411 |