-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 0.33uF, 16V, ±10%, X7R, 0603 (1608 mm), -55º ~ +125ºC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46P3698
|
Newark | .330Uf 16.0V Rohs Compliant: Yes |Kemet C0603C334K4RAC3121 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0550 / $0.1070 | Buy Now |
DISTI #
399-C0603C334K4RAC3121CT-ND
|
DigiKey | CAP CER 0.33UF 16V X7R 0603 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1557 In Stock |
|
$0.0343 / $0.2300 | Buy Now |
DISTI #
C0603C334K4RAC3121
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.33 uF, 16 V, ± 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: C0603C334K4RAC3121) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1047 / $0.1187 | Buy Now |
DISTI #
80-C0603C334K4R3121
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.33uF 0603 X7R 10% RoHS: Compliant | 977 |
|
$0.0280 / $0.1600 | Buy Now |
DISTI #
C0603C334K4RAC3121
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.33uF 0603 X7R 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0337 | Buy Now |
DISTI #
C0603C334K4RAC3121
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.33 uF, 16 V, � 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: C0603C334K4RAC3121) RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 21 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0603C334K4RAC3121
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C334K4RAC3121
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.33uF, 16V, ±10%, X7R, 0603 (1608 mm), -55º ~ +125ºC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0603 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.33 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for C0603C334K4RAC3121. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C334K4RAC3121, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS1608X7R334K160NRB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 0603, | Samwha Electronics | C0603C334K4RAC3121 vs CS1608X7R334K160NRB |
0603B334K160CB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 0603, | Fenghua (HK) Electronics Ltd | C0603C334K4RAC3121 vs 0603B334K160CB |
0603B334K160NB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 0603, | Fenghua (HK) Electronics Ltd | C0603C334K4RAC3121 vs 0603B334K160NB |
MG18B334K160CT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 0603, CHIP | Walsin Technology Corporation | C0603C334K4RAC3121 vs MG18B334K160CT |
C0603X334K4RALAUTO | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 0603, CHIP | KEMET Corporation | C0603C334K4RAC3121 vs C0603X334K4RALAUTO |
0603B334K160NT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 0603, | Fenghua (HK) Electronics Ltd | C0603C334K4RAC3121 vs 0603B334K160NT |
0603B334K160CT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 0603, | Fenghua (HK) Electronics Ltd | C0603C334K4RAC3121 vs 0603B334K160CT |
0603B334K160ST | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 0603, | Fenghua (HK) Electronics Ltd | C0603C334K4RAC3121 vs 0603B334K160ST |