Part Details for C0603X102KCRAC3316 by KEMET Corporation
Overview of C0603X102KCRAC3316 by KEMET Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0603X102KCRAC3316
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK2631
|
Newark | Capacitor, 1000Pf, X7R, 500V, 0603 Rohs Compliant: Yes |Kemet C0603X102KCRAC3316 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4000 |
|
$0.1400 / $0.3920 | Buy Now |
DISTI #
78AK0283
|
Newark | Capacitor, 1000Pf, X7R, 500V, 0603, Capacitance:1000Pf, Voltage(Dc):500V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Hv Ft-Cap Series, Product Length:1.6Mm Rohs Compliant: Yes |Kemet C0603X102KCRAC3316 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0860 / $0.1400 | Buy Now |
DISTI #
78AK0282
|
Newark | Capacitor, 1000Pf, X7R, 500V, 0603, Capacitance:1000Pf, Voltage(Dc):500V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Hv Ft-Cap Series, Product Length:1.6Mm Rohs Compliant: Yes |Kemet C0603X102KCRAC3316 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1400 | Buy Now |
DISTI #
399-C0603X102KCRAC3316TR-ND
|
DigiKey | CAP CER 0603 1NF 500VDC X7R Min Qty: 4000 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1142 | Buy Now |
DISTI #
80-C0603X102KCR3316
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 0.001uF X7R AUTO 10% Flex VW 80808 RoHS: Compliant | 0 |
|
$0.1200 / $0.4800 | Order Now |
DISTI #
74824407
|
RS | Capacitor, Cer 0603 1nF 500VDC X7R | KEMET C0603X102KCRAC3316 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1110 / $0.1330 | RFQ |
Part Details for C0603X102KCRAC3316
C0603X102KCRAC3316 CAD Models
C0603X102KCRAC3316 Part Data Attributes:
|
C0603X102KCRAC3316
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603X102KCRAC3316
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 500 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |