Part Details for C0603X109DATACTU by KEMET Corporation
Overview of C0603X109DATACTU by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0603X109DATACTU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80-C0603X109DATACTU
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT Cap Cer 0603 1pF 250VDC X8G RoHS: Compliant | 0 |
|
$0.0770 / $0.3200 | Order Now |
DISTI #
73292028
|
RS | Cap Cer 0603 1pF 250VDC X8G | KEMET C0603X109DATACTU RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1100 | RFQ |
Part Details for C0603X109DATACTU
C0603X109DATACTU CAD Models
C0603X109DATACTU Part Data Attributes:
|
C0603X109DATACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603X109DATACTU
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 250V, 50% +Tol, 50% -Tol, X8G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 50% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Punched Paper, 7 Inch | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X8G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for C0603X109DATACTU
This table gives cross-reference parts and alternative options found for C0603X109DATACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603X109DATACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603C109DATAC7411 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 50% +Tol, 50% -Tol, X8G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0603, CHIP | KEMET Corporation | C0603X109DATACTU vs C0603C109DATAC7411 |
C0603C109DATACTU | Ceramic Capacitor, Multilayer, Ceramic, 250V, 50% +Tol, 50% -Tol, X8G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0603, CHIP | KEMET Corporation | C0603X109DATACTU vs C0603C109DATACTU |
C0603C109DATACAUTO7411 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 50% +Tol, 50% -Tol, X8G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0603, CHIP | KEMET Corporation | C0603X109DATACTU vs C0603C109DATACAUTO7411 |
C0603X109DATACAUTO7411 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 50% +Tol, 50% -Tol, X8G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0603, CHIP | KEMET Corporation | C0603X109DATACTU vs C0603X109DATACAUTO7411 |