There are no models available for this part yet.
Overview of C0619E-FULL-35U-12X18 by 3M Interconnect
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-DSNULW29MF-005 | Amphenol Cables on Demand | Amphenol CS-DSNULW29MF-005 DB9 Male to DB9 Female Null Modem Cable - Double Shielded - Full Handshaking 5ft | |
CS-DSNL4259MF-005 | Amphenol Cables on Demand | Amphenol CS-DSNL4259MF-005 DB25 Male to DB9 Female Null Modem Cable - Double Shielded - Full Handshaking 5ft | |
CS-DSNULW29MF-010 | Amphenol Cables on Demand | Amphenol CS-DSNULW29MF-010 DB9 Male to DB9 Female Null Modem Cable - Double Shielded - Full Handshaking 10ft |
Price & Stock for C0619E-FULL-35U-12X18 by 3M Interconnect
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3M156069-ND
|
DigiKey | EMBEDDED CAPACITANCE MATERIAL Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
212 In Stock |
|
$82.8730 / $87.1400 | Buy Now |