Part Details for C061X030FJC by Panduit Corp
Overview of C061X030FJC by Panduit Corp
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C061X030FJC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC7497
|
Newark | Label Printer Tape, Adhesive, 15.5Mm, Label Tape Type:Adhesive, Tape Length:-, Tape Width:15.5Mm, Tape Material:Polyolefin, Label Tape Colour:White, For Use With:Panduit Panther Ls8E Series Printers, Product Range:-, Svhc:No Svhc Rohs Compliant: Yes |Panduit C061X030FJC (Alternate Part Number: 07498334925 Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: Pack | 1 |
|
$64.3200 / $74.1000 | Buy Now |
DISTI #
67K7939
|
Newark | P1 Cassette, Network Label, Adhesive Pol Rohs Compliant: Yes |Panduit C061X030FJC (Alternate Part Number: 07498334925 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$71.2600 / $82.1000 | Buy Now |
DISTI #
298-18149-ND
|
DigiKey | LABEL PO WHITE 0.3" W X 0.61" L Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
8 In Stock |
|
$85.6172 / $96.6600 | Buy Now |
DISTI #
C061X030FJC
|
Avnet Americas | 0.61" WIDE X 0.30" HIGH - Labels that come on sheets or rolls (Alt: C061X030FJC) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Roll | 0 |
|
$63.9900 | Buy Now |
DISTI #
644-C061X030FJC
|
Mouser Electronics | Wire Labels & Markers P1 Cass Network LBL ADH Pol RoHS: Compliant | 0 |
|
$92.6300 / $96.6600 | Order Now |
DISTI #
V99:2348_06878793
|
Arrow Electronics | Labels Component Label Polyolefin White 15.49x7.62mm Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks | Americas - 5 |
|
$3.1880 / $12.1713 | Buy Now |
DISTI #
71263081
|
RS | Network label, P1 cassette, 0.61" W x 0.30" H, poly, white, 500 labels/cassette | Panduit C061X030FJC RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$88.9300 / $96.6600 | RFQ |
DISTI #
PANC061X030FJC
|
Heilind Electronics | P1 Cassette, Network Label, Adhesive Pol | Americas - 0 in Stock |
|
$70.6763 / $74.0962 | Buy Now |
|
Onlinecomponents.com | Network label, P1 cassette, 0.61" W x 0.30" H, polyolefin, white, 500 labels/cassette, 1 pc. package quantity. RoHS: Compliant |
1 In Stock |
|
$63.9900 / $82.0900 | Buy Now |
DISTI #
29722794
|
Verical | Labels Component Label Polyolefin White 15.49x7.62mm Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$3.1880 | Buy Now |
Part Details for C061X030FJC
C061X030FJC CAD Models
C061X030FJC Part Data Attributes:
|
C061X030FJC
Panduit Corp
Buy Now
|
Compare Parts:
C061X030FJC
Panduit Corp
|
Samacsys Manufacturer | Panduit |