Part Details for C0760A.41.10 by Prysmian Spa
Overview of C0760A.41.10 by Prysmian Spa
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0760A.41.10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C0760A-100-ND
|
DigiKey | CABLE 2COND 22AWG GRAY SHLD 100' Min Qty: 1 Lead time: 6 Weeks Container: Spool |
4 In Stock |
|
$50.6080 / $79.5300 | Buy Now |
DISTI #
C0760A-500-ND
|
DigiKey | CABLE 2COND 22AWG GRAY SHLD 500' Min Qty: 1 Lead time: 6 Weeks Container: Spool | Temporarily Out of Stock |
|
$236.6750 / $371.9200 | Buy Now |
DISTI #
C0760A-50-ND
|
DigiKey | CABLE 2COND 22AWG GRAY SHLD 50' Min Qty: 1 Lead time: 6 Weeks Container: Spool | Temporarily Out of Stock |
|
$24.6980 / $38.8100 | Buy Now |
DISTI #
C0760A-1000-ND
|
DigiKey | CABLE 2CON 22AWG GRAY SHLD Min Qty: 1000 Lead time: 15 Weeks Container: Spool | Temporarily Out of Stock |
|
$0.3011 / $0.3683 | Buy Now |
Part Details for C0760A.41.10
C0760A.41.10 CAD Models
C0760A.41.10 Part Data Attributes:
|
C0760A.41.10
Prysmian Spa
Buy Now
Datasheet
|
Compare Parts:
C0760A.41.10
Prysmian Spa
Wire And Cable, 2 Conductor(s), 22AWG, 300V, Communication And Control Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PRYSMIAN SPA | |
Reach Compliance Code | unknown | |
Application | COMPUTER INTERCONNECTIONS, DATA TRANSMISSION | |
Approvals | CE; CSA; CUL; NEC; UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.326 mm2 | |
DIN Conformance | NO | |
Diameter | 4.29 mm | |
IEC Conformance | NO | |
Insulator Material | POLYVINYL CHLORIDE | |
Jacket Material | POLYVINYL CHLORIDE | |
Length | 304.8 mm | |
MIL Conformance | NO | |
Number of Conductors | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Rated Voltage | 300 V | |
Resistance | 0.054 Ω | |
Shielding | NO | |
Stranding | 7X30 | |
Wire Gauge | 22 AWG | |
Wire and Cable Name | COMMUNICATION AND CONTROL CABLE |