Filter Your Search
1 - 1 of 1 results
|
C0760A.41.10
Prysmian Spa
|
Check for Price | Yes | Contact Manufacturer | 2 | COMMUNICATION AND CONTROL CABLE | 54 mΩ | 300 V | COMPUTER INTERCONNECTIONS, DATA TRANSMISSION | CE; CSA; CUL; NEC; UL | NO | NO | NO | 80 °C | -20 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.326 mm2 | POLYVINYL CHLORIDE | POLYVINYL CHLORIDE | NO | 22 AWG | TIN | 4.29 mm | 304.8 mm | 7X30 | PRYSMIAN SPA | unknown |