Part Details for C0805X100KBRAC3316 by KEMET Corporation
Overview of C0805X100KBRAC3316 by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0805X100KBRAC3316
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C0805X100KBRAC3316TR-ND
|
DigiKey | CAP CER 0805 10PF 630VVDC X7R Min Qty: 2500 Lead time: 30 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1422 | Buy Now |
DISTI #
80-C0805X100KBR3316
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 630V 10pF X7R AUTO 10% Flex VW 80808 RoHS: Compliant | 0 |
|
$0.1150 / $0.5100 | Order Now |
DISTI #
74824463
|
RS | Capacitor, Cer 0805 10pF 630VVDC X7R | KEMET C0805X100KBRAC3316 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1470 / $0.1760 | RFQ |
Part Details for C0805X100KBRAC3316
C0805X100KBRAC3316 CAD Models
C0805X100KBRAC3316 Part Data Attributes
|
C0805X100KBRAC3316
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805X100KBRAC3316
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00001uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for C0805X100KBRAC3316
This table gives cross-reference parts and alternative options found for C0805X100KBRAC3316. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805X100KBRAC3316, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805Y6300100KXT | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00001uF, Surface Mount, 0805, CHIP | Knowles Capacitors | C0805X100KBRAC3316 vs 0805Y6300100KXT |
C0805C100KBRAC7025 | Ceramic Capacitor, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00001uF, 0805, | KEMET Corporation | C0805X100KBRAC3316 vs C0805C100KBRAC7025 |
0805F6300100KXT | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00001uF, Surface Mount, 0805, CHIP | Knowles Capacitors | C0805X100KBRAC3316 vs 0805F6300100KXT |
C0805C100KBRAL7210 | Ceramic Capacitor, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00001uF, 0805, | KEMET Corporation | C0805X100KBRAC3316 vs C0805C100KBRAL7210 |
C0805X100KBRALTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805X100KBRAC3316 vs C0805X100KBRALTU |
C0805C100KBRACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 630V, X7R, -/+15ppm/Cel TC, 0.00001uF, 0805 | KEMET Corporation | C0805X100KBRAC3316 vs C0805C100KBRACAUTO |
0805J6300100KXR | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00001uF, Surface Mount, 0805, CHIP | Knowles Capacitors | C0805X100KBRAC3316 vs 0805J6300100KXR |
C0805X100KBRAC7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805X100KBRAC3316 vs C0805X100KBRAC7210 |
C0805X100KBRACAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805X100KBRAC3316 vs C0805X100KBRACAUTO7210 |
0805J6300100KXB | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00001uF, Surface Mount, 0805, CHIP | Knowles Capacitors | C0805X100KBRAC3316 vs 0805J6300100KXB |