Part Details for C0805X101KDRAC3316 by KEMET Corporation
Overview of C0805X101KDRAC3316 by KEMET Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0805X101KDRAC3316
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK3442
|
Newark | Capacitor, 100Pf, X7R, 1Kv, 0805 Rohs Compliant: Yes |Kemet C0805X101KDRAC3316 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2440 |
|
$0.0720 / $0.2460 | Buy Now |
DISTI #
78AK0285
|
Newark | Capacitor, 100Pf, X7R, 1Kv, 0805, Capacitance:100Pf, Voltage(Dc):1Kv, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Hv Ft-Cap Series, Product Length:2Mm Rohs Compliant: Yes |Kemet C0805X101KDRAC3316 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1180 / $0.1920 | Buy Now |
DISTI #
78AK0284
|
Newark | Capacitor, 100Pf, X7R, 1Kv, 0805, Capacitance:100Pf, Voltage(Dc):1Kv, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Hv Ft-Cap Series, Product Length:2Mm Rohs Compliant: Yes |Kemet C0805X101KDRAC3316 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1920 | Buy Now |
DISTI #
399-C0805X101KDRAC3316TR-ND
|
DigiKey | CAP CER 0805 100PF 1000VDC X7R Min Qty: 2500 Lead time: 25 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1472 | Buy Now |
DISTI #
80-C0805X101KDR3316
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000V 100pF X7R AUTO 10% Flex VW 80808 RoHS: Compliant | 0 |
|
$0.1130 / $0.5100 | Order Now |
DISTI #
74824534
|
RS | Capacitor, Cer 0805 100pF 1000VDC X7R | KEMET C0805X101KDRAC3316 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1520 / $0.1820 | RFQ |
DISTI #
4226937
|
element14 Asia-Pacific | CAPACITOR, 100PF, X7R, 1KV, 0805 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 2440 |
|
$0.0531 / $0.1026 | Buy Now |
DISTI #
4226937RL
|
element14 Asia-Pacific | CAPACITOR, 100PF, X7R, 1KV, 0805 RoHS: Compliant Min Qty: 500 Container: Reel | 2440 |
|
$0.0531 / $0.0709 | Buy Now |
DISTI #
4226937
|
Farnell | CAPACITOR, 100PF, X7R, 1KV, 0805 RoHS: Compliant Min Qty: 10 Lead time: 29 Weeks, 1 Days Container: Cut Tape | 2440 |
|
$0.0556 / $0.1140 | Buy Now |
DISTI #
4226937RL
|
Farnell | CAPACITOR, 100PF, X7R, 1KV, 0805 RoHS: Compliant Min Qty: 500 Lead time: 29 Weeks, 1 Days Container: Reel | 2440 |
|
$0.0556 / $0.0766 | Buy Now |
Part Details for C0805X101KDRAC3316
C0805X101KDRAC3316 CAD Models
C0805X101KDRAC3316 Part Data Attributes:
|
C0805X101KDRAC3316
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805X101KDRAC3316
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for C0805X101KDRAC3316
This table gives cross-reference parts and alternative options found for C0805X101KDRAC3316. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805X101KDRAC3316, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LD05AC101KAB9A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | C0805X101KDRAC3316 vs LD05AC101KAB9A |
0805AC101KAZ9A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | C0805X101KDRAC3316 vs 0805AC101KAZ9A |
0805AC101KAX1A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | C0805X101KDRAC3316 vs 0805AC101KAX1A |
0805AC101KA19A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | C0805X101KDRAC3316 vs 0805AC101KA19A |
0805AC101KAZ3A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | C0805X101KDRAC3316 vs 0805AC101KAZ3A |
0805AC101KAT9A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | C0805X101KDRAC3316 vs 0805AC101KAT9A |
0805AC101KAZ1A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | C0805X101KDRAC3316 vs 0805AC101KAZ1A |
0805AC101KAX9A | CAPACITOR, CERAMIC, MULTILAYER, 1000V, X7R, 0.0001uF, SURFACE MOUNT, 0805, CHIP | Kyocera AVX Components | C0805X101KDRAC3316 vs 0805AC101KAX9A |
0805AC101KAX3A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | C0805X101KDRAC3316 vs 0805AC101KAX3A |