There are no models available for this part yet.
Overview of C0805X150JCRAC3316 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for C0805X150JCRAC3316 by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
399-C0805X150JCRAC3316TR-ND
|
DigiKey | CAP CER 0805 15PF 500VDC X7R Min Qty: 2500 Lead time: 30 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1459 | Buy Now | |
DISTI #
80-C0805X150JCR3316
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 15pF X7R AUTO 5% Flex VW 80808 RoHS: Compliant | 0 |
|
$0.1180 / $0.5200 | Order Now | |
DISTI #
74823932
|
RS | Capacitor, Cer 0805 15pF 500VDC X7R | KEMET C0805X150JCRAC3316 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1510 / $0.1810 | RFQ |
CAD Models for C0805X150JCRAC3316 by KEMET Corporation
Part Data Attributes for C0805X150JCRAC3316 by KEMET Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.000015 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.25 mm
|
JESD-609 Code
|
e3
|
Length
|
2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED PLASTIC, 7 INCH
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
500 V
|
Reference Standard
|
AEC-Q200
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.25 mm
|
Alternate Parts for C0805X150JCRAC3316
This table gives cross-reference parts and alternative options found for C0805X150JCRAC3316. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805X150JCRAC3316, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805C150JCRACTU | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.000015uF, Surface Mount, 0805, CHIP, ROHS AND REACH COMPLIANT | KEMET Corporation | C0805X150JCRAC3316 vs C0805C150JCRACTU |
C0805C150JCRAL | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.000015uF, Surface Mount, 0805, CHIP | KEMET Corporation | C0805X150JCRAC3316 vs C0805C150JCRAL |
C0805X150JCRACTM | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805X150JCRAC3316 vs C0805X150JCRACTM |
0805Y5000150JXC | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.000015uF, 0805, | Knowles Capacitors | C0805X150JCRAC3316 vs 0805Y5000150JXC |
0805H5000150JXT | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.000015uF, Surface Mount, 0805, CHIP | Knowles Capacitors | C0805X150JCRAC3316 vs 0805H5000150JXT |
0805J5000150JXB | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.000015uF, Surface Mount, 0805, CHIP | Knowles Capacitors | C0805X150JCRAC3316 vs 0805J5000150JXB |
C0805X150JCRALTM | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805X150JCRAC3316 vs C0805X150JCRALTM |
0805A5000150JXB | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.000015uF, Surface Mount, 0805, CHIP | Knowles Capacitors | C0805X150JCRAC3316 vs 0805A5000150JXB |
C0805X150JCRAC | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805X150JCRAC3316 vs C0805X150JCRAC |
0805F5000150JXB | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.000015uF, Surface Mount, 0805, CHIP | Knowles Capacitors | C0805X150JCRAC3316 vs 0805F5000150JXB |