Part Details for C09-221EF by Daniels Manufacturing Corporation (DMC)
Overview of C09-221EF by Daniels Manufacturing Corporation (DMC)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICL3221EFVZ | Renesas Electronics Corporation | ±15kV ESD Protected, +3V, 1µA, 250kbps, RS-232 Transmitters/Receivers | |
ICL3221EFVZ-T | Renesas Electronics Corporation | ±15kV ESD Protected, +3V, 1µA, 250kbps, RS-232 Transmitters/Receivers | |
ICL3221EFVZ-T7A | Renesas Electronics Corporation | ±15kV ESD Protected, +3V, 1µA, 250kbps, RS-232 Transmitters/Receivers |
Price & Stock for C09-221EF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-C09-221EF
|
Mouser Electronics | Cable Mounting & Accessories SAFE-T-CABLE KIT .032 X 21" INC W/LG FER | 0 |
|
$4.2700 / $6.1300 | Order Now |