Part Details for C091 11H005 000 5 U by Amphenol Sine Systems
Overview of C091 11H005 000 5 U by Amphenol Sine Systems
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C091 11H005 000 5 U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK5837
|
Newark | Circular Conn, Plug, 5Pos, Crimp, Product Range:C091 Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:5Contacts, Circular Contact Type:Crimp Pin - Contacts Not Supplied, Coupling Style:Quicklock Rohs Compliant: Yes |Amphenol Sine/tuchel C091 11H005 000 5 U RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 100 |
|
$4.4700 | Buy Now |
DISTI #
73AJ3311
|
Newark | Circular Conn, Plug, 5Pos, Crimp Rohs Compliant: Yes |Amphenol Sine/tuchel C091 11H005 000 5 U RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.4100 / $8.2800 | Buy Now |
DISTI #
AMEC091 11H005 000 5 U
|
Heilind Electronics | MALE CABLE CONNECTOR, QUICKLOC | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMEC091 11H005 000 5 U
|
Interstate Connecting Components | MALE CABLE CONNECTOR, QUICKLOC | 0 |
|
Buy Now |