Part Details for C091 31G006 100 5 U by Amphenol Sine Systems
Overview of C091 31G006 100 5 U by Amphenol Sine Systems
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C091 31G006 100 5 U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK5863
|
Newark | Circular Conn, Rcpt, 6Pos, Solder, Product Range:C091 Series, Circular Connector Shell Style:Panel Mount Receptacle, No. Of Contacts:6Contacts, Circular Contact Type:Solder Socket, Coupling Style:Quicklock, Contact Material:- Rohs Compliant: Yes |Amphenol Sine/tuchel C091 31G006 100 5 U Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 100 |
|
$4.2400 | Buy Now |
DISTI #
76AJ3804
|
Newark | Circular Conn, Rcpt, 6Pos, Solder Rohs Compliant: Yes |Amphenol Sine/tuchel C091 31G006 100 5 U Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.0900 / $7.8500 | Buy Now |
DISTI #
AMEC091 31G006 100 5 U
|
Heilind Electronics | FEMALE RECEPTACLE, QUICKLOCK, | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMEC091 31G006 100 5 U
|
Interstate Connecting Components | FEMALE RECEPTACLE, QUICKLOCK, | 0 |
|
Buy Now |