C091 31H014 100 5 U by:

Part Details for C091 31H014 100 5 U by Amphenol Corporation

Overview of C091 31H014 100 5 U by Amphenol Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for C091 31H014 100 5 U

Part # Distributor Description Stock Price Buy
DISTI # 523-C09131H0141005U
Mouser Electronics Circular DIN Connectors Male Cable Connector, Quicklock, Size M16, 14 Contacts, Silver Contact Plating, 14A Arrangement, Cable Diameter 4-8.5mm, RoHS: Compliant 100
  • 1 $16.4500
  • 10 $13.7300
  • 25 $12.7600
  • 50 $12.2500
  • 100 $10.6600
  • 250 $10.3100
  • 500 $10.2100
$10.2100 / $16.4500 Buy Now

Part Details for C091 31H014 100 5 U

C091 31H014 100 5 U CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C091 31H014 100 5 U by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C091 31H014 100 5 U by Amphenol Corporation

Select Manufacturer
Which Manufacturer of C091 31H014 100 5 U would you like to use for your alert(s)?
  • Please alert me when C091 31H014 100 5 U inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C091 31H014 100 5 U alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C091 31H014 100 5 U to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C091 31H014 100 5 U alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C091 31H014 100 5 U.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C091 31H014 100 5 U by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: