Part Details for C09111G0030095U by Amphenol Sine Systems
Overview of C09111G0030095U by Amphenol Sine Systems
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C09111G0030095U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
889-C09111G0030095U-ND
|
DigiKey | FEMALE RECEPTACLE, QUICKLOCK, SI Min Qty: 1 Lead time: 24 Weeks Container: Box |
95 In Stock |
|
$2.5758 / $5.9900 | Buy Now |
DISTI #
AMEC09111G0030095U
|
Heilind Electronics | FEMALE RECEPTACLE, HEX NUT REA | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Female Receptacle - Quicklock - Size M16 - 3 Contacts (sold separately) - Hex Nut RoHS: Compliant | 0 |
|
$2.3700 / $4.0900 | Buy Now |
DISTI #
AMEC09111G0030095U
|
Interstate Connecting Components | FEMALE RECEPTACLE, HEX NUT REA | 0 |
|
Buy Now |