Part Details for C09111H0140005U by Amphenol Sine Systems
Overview of C09111H0140005U by Amphenol Sine Systems
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C09111H0140005U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
889-C09111H0140005U-ND
|
DigiKey | MALE CABLE CONNECTOR, QUICKLOCK, Min Qty: 1 Lead time: 24 Weeks Container: Box |
100 In Stock |
|
$5.6178 / $9.4300 | Buy Now |
DISTI #
AMEC09111H0140005U
|
Heilind Electronics | M16Q MALE 14A-WAY CABLE CONNEC | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Male Cable Connector - Quicklock - Size M16 - 14 Contacts (sold separately) - 14A Arrangement - Cable Diameter 4-8.5mm RoHS: Compliant | 0 |
|
$3.8600 / $8.0000 | Buy Now |
DISTI #
AMEC09111H0140005U
|
Interstate Connecting Components | M16Q MALE 14A-WAY CABLE CONNEC | 0 |
|
Buy Now |