C09111N0060002U
Description: DIN Connector,

Overview of C09111N0060002U by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for C09111N0060002U by Amphenol Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # C09111N0060002U
Avnet Americas Connector M16 Circular Housing Receptacle Panel Mount Socket 6 Position Die-cast Zinc - Boxed Product (Development Kits) (Alt: C09111N0060002U) Min Qty: 100 Package Multiple: 100 Container: Box 0
  • 100 $4.5968
$4.5968 Buy Now
DISTI # C091-11N0060002
TME Connector: M16, socket, female, for panel mounting,rear side nut Min Qty: 50 0
  • 50 $5.9700
$5.9700 RFQ
DISTI # C09111N0060002U
Avnet Abacus Conn Circular F 6 POS Crimp ST Panel Mount 6 Terminal 1 Port (Alt: C09111N0060002U) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 14 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for C09111N0060002U by Amphenol Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for C09111N0060002U by Amphenol Corporation

C09111N0060002U
Amphenol Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.20
Additional Feature
STANDARD: IEC, UL 94V-0
Body Depth
0.504 inch
Body/Shell Style
RECEPTACLE
Connector Type
CIRCULAR DIN CONNECTOR
Contact Gender
FEMALE
Contact Resistance
5 mΩ
Contact Style
RND PIN-SKT
Dielectric Withstanding Voltage
1500VAC V
Durability
500 Cycles
EMI Shielded
NO
Insertion Force-Max
50 N
Insulation Resistance
10000000000 Ω
Insulator Material
POLYETHYLENE
Mounting Option 1
LOCKING
Mounting Type
CABLE AND PANEL
Number of Ports
1
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
Polarization Key
POLARIZED
Rated Current (Signal)
5 A
Reference Standard
DIN; EN
Shell Finish
NICKEL
Shell Material
BRASS/ZINC ALLOY
Termination Type
CRIMP
Total Number of Contacts
6
Want to compare parts?
  1. C09111N0060002U
    Amphenol Corporation
    DIN Connector,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C09111N0060002U by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C09111N0060002U by Amphenol Corporation

Select Manufacturer
Which Manufacturer of C09111N0060002U would you like to use for your alert(s)?
  • Please alert me when C09111N0060002U inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C09111N0060002U alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C09111N0060002U to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C09111N0060002U alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C09111N0060002U.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C09111N0060002U by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: