Part Details for C0911KBAAL by Arcolectric
Overview of C0911KBAAL by Arcolectric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0911KBAAL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06WX0562
|
Newark | Switch, Spdt, Round, Switch Operation:On-(On), Contact Configuration:Spdt, Contact Voltage Ac Nom:250V, Contact Voltage Dc Nom:-, Contact Current Max:16A, Switch Terminals:Quick Connect, Solder, Product Range:0900 Series, Svhc:No Rohs Compliant: Yes |Arcolectric (Bulgin Limited) C0911KBAAL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1401 |
|
$6.4300 / $8.1600 | Buy Now |
|
Onlinecomponents.com | Switch Push Button ON ON SPDT Round Button 16A 250VAC 559.27VA Momentary Contact Panel Mount Quick Connect RoHS: Compliant |
435 Partner Stock |
|
$3.8300 / $5.6400 | Buy Now |
DISTI #
C1S120300014238
|
Chip1Stop | Other Switch RoHS: Compliant | 400 |
|
$8.5200 / $11.7000 | Buy Now |
|
Master Electronics | Switch Push Button ON ON SPDT Round Button 16A 250VAC 559.27VA Momentary Contact Panel Mount Quick Connect RoHS: Compliant |
435 Partner Stock |
|
$3.8300 / $5.6400 | Buy Now |