Part Details for C0911KBAAL by Bulgin
Overview of C0911KBAAL by Bulgin
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0911KBAAL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
708-3000-ND
|
DigiKey | SWITCH PUSHBUTTON Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
804 In Stock |
|
$5.4237 / $7.8500 | Buy Now |
DISTI #
167-C0911KBAAL
|
Mouser Electronics | Pushbutton Switches C0911KB T0186 SHROUD GRN 3 BUTTON ASSMBLD RoHS: Compliant | 360 |
|
$5.2700 / $6.8500 | Buy Now |
DISTI #
77318371
|
Verical | Switch Push Button ON (ON) SPDT Round Button 16A 250VAC 559.27VA Momentary Contact Panel Mount Quick Connect Min Qty: 10 Package Multiple: 1 | Americas - 900 |
|
$8.0845 / $11.8473 | Buy Now |
DISTI #
69769703
|
Verical | Switch Push Button ON (ON) SPDT Round Button 16A 250VAC 559.27VA Momentary Contact Panel Mount Quick Connect Min Qty: 7 Package Multiple: 1 | Americas - 435 |
|
$7.4600 / $9.6100 | Buy Now |
DISTI #
AE-C0911KBAAL
|
TME | Switch: push-button, Pos: 2, SPDT, 16A/250VAC, ON-(ON), Ø12.7mm Min Qty: 1 | 3 |
|
$10.1000 / $14.5300 | Buy Now |
DISTI #
4368717
|
Farnell | RoHS: Compliant Min Qty: 10 Container: Each | 0 |
|
$19.5040 | Buy Now |
Part Details for C0911KBAAL
C0911KBAAL CAD Models
C0911KBAAL Part Data Attributes:
|
C0911KBAAL
Bulgin
Buy Now
|
Compare Parts:
C0911KBAAL
Bulgin
|
Samacsys Manufacturer | Bulgin |